ADAQ7767-1 - 24 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAQ7767-1 - 24 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EV-ADAQ7767-1FMC1Z
EV-ADAQ7767-1FMC1Z
EV-ADAQ7767-1FMC1Z

EV-ADAQ7767-1FMC1Z

DigiKey Part Number
505-EV-ADAQ7767-1FMC1Z-ND
Manufacturer
Manufacturer Product Number
EV-ADAQ7767-1FMC1Z
Description
SA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADAQ7767-1 - 24 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
1M
Data Interface
SPI
Input Range
±28.672V
Power (Typ) @ Conditions
117mW @ 1MSPS
Utilized IC / Part
ADAQ7767-1
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 755,07000 Kč3 755,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 755,07000 Kč
Unit Price with VAT:4 543,63470 Kč