1M 84-CSPBGA (12x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAQ7767-1BBCZ

DigiKey Part Number
505-ADAQ7767-1BBCZ-ND
Manufacturer
Manufacturer Product Number
ADAQ7767-1BBCZ
Description
+/-24V PGA I/P 24-BIT 256KSPS DA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1M 84-CSPBGA (12x6)
Datasheet
 Datasheet
EDA/CAD Models
ADAQ7767-1BBCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
84-LFBGA, CSPBGA
Supplier Device Package
84-CSPBGA (12x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1669,63000 Kč669,63 Kč
10542,27300 Kč5 422,73 Kč
25510,47800 Kč12 761,95 Kč
100475,53120 Kč47 553,12 Kč
280457,09571 Kč127 986,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:669,63000 Kč
Unit Price with VAT:810,25230 Kč