
DEMO-AD7124-DZ | |
|---|---|
DigiKey Part Number | DEMO-AD7124-DZ-ND |
Manufacturer | |
Manufacturer Product Number | DEMO-AD7124-DZ |
Description | EVAL BOARD FOR AD7124-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7124-4 Circuits from the Lab™ 4 ~ 20mA Transmitter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 4 ~ 20mA Transmitter | |
Embedded | - | |
Utilized IC / Part | AD7124-4 | |
Primary Attributes | HART® Interface | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 105,00000 Kč | 2 105,00 Kč |
| Unit Price without VAT: | 2 105,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 547,05000 Kč |


