DC3170A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3170A-B

DigiKey Part Number
505-DC3170A-B-ND
Manufacturer
Manufacturer Product Number
DC3170A-B
Description
EVAL BOARD FOR LTC7051 LTC7883
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7051, LTC7883 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V
Current - Output
200A
Voltage - Input
7V ~ 14V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
LTC7051, LTC7883
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 045,52000 Kč8 045,52 Kč
Manufacturers Standard Package
Unit Price without VAT:8 045,52000 Kč
Unit Price with VAT:9 735,07920 Kč