
DC2903A-B | |
|---|---|
DigiKey Part Number | 505-DC2903A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2903A-B |
Description | EVAL BOARD FOR LTC2672-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2672-12 SoftSpan™ 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 5 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Settling Time | 3.8µs | |
DAC Type | Current | |
Utilized IC / Part | LTC2672-12 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 649,74000 Kč | 2 649,74 Kč |
| Unit Price without VAT: | 2 649,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 206,18540 Kč |


