


DC2903A-A | |
|---|---|
DigiKey Part Number | 505-DC2903A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2903A-A |
Description | EVAL BOARD FOR LTC2672 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2672 SoftSpan™ 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 16 |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Series | Settling Time 21.1µs |
Packaging Bulk | DAC Type Current |
Part Status Active | Utilized IC / Part LTC2672 |
Number of DAC's 5 | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,76000 Kč | 2 965,76 Kč |
| Unit Price without VAT: | 2 965,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,56960 Kč |


