
DC2888A-A | |
|---|---|
DigiKey Part Number | 505-DC2888A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2888A-A |
Description | EVAL BOARD FOR LTC3888 LTC7051 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3888, LTC7051 - DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Regulator Topology Buck |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part LTC3888, LTC7051 |
Part Status Active | Base Product Number |
Main Purpose DC/DC, Step Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 496,69000 Kč | 10 496,69 Kč |
| Unit Price without VAT: | 10 496,69000 Kč |
|---|---|
| Unit Price with VAT: | 12 700,99490 Kč |



