
DC2652A-B | |
|---|---|
DigiKey Part Number | 505-DC2652A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2652A-B |
Description | EVAL BOARD FOR LTC38881 |
Customer Reference | |
Detailed Description | LTC3888-1 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 120A, 120A |
Manufacturer Analog Devices Inc. | Voltage - Input 7V ~ 14V |
Packaging Bulk | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3888-1 |
Voltage - Output 1V, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 716,90000 Kč | 8 716,90 Kč |
| Unit Price without VAT: | 8 716,90000 Kč |
|---|---|
| Unit Price with VAT: | 10 547,44900 Kč |


