LTM8064 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM8064 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Power µModule® Solutions
Power µModule® Solutions

DC2237A

DigiKey Part Number
505-DC2237A-ND
Manufacturer
Manufacturer Product Number
DC2237A
Description
EVAL BOARD FOR LTM8064
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM8064 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
6A
Voltage - Input
7.5V ~ 58V
Regulator Topology
Buck
Frequency - Switching
325kHz
Contents
Board(s)
Utilized IC / Part
LTM8064
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 911,87000 Kč1 911,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 911,87000 Kč
Unit Price with VAT:2 313,36270 Kč