
DC1858A | |
|---|---|
DigiKey Part Number | DC1858A-ND |
Manufacturer | |
Manufacturer Product Number | DC1858A |
Description | FOR FAE CUSTOMER DEMONSTRATION O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Waveform Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Waveform Generator | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 172,71000 Kč | 11 172,71 Kč |
| Unit Price without VAT: | 11 172,71000 Kč |
|---|---|
| Unit Price with VAT: | 13 518,97910 Kč |



