


ADMX1001B | |
|---|---|
DigiKey Part Number | 505-ADMX1001B-ND |
Manufacturer | |
Manufacturer Product Number | ADMX1001B |
Description | ULTRA HIGH PRECISION SIGGEN + AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Waveform Generator Timing Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Waveform Generator | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | ADC and DAC Evaluation | |
Secondary Attributes | SPI Interface | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56 804,63000 Kč | 56 804,63 Kč |
| Unit Price without VAT: | 56 804,63000 Kč |
|---|---|
| Unit Price with VAT: | 68 733,60230 Kč |





