
DC159A-B | |
|---|---|
DigiKey Part Number | DC159A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC159A-B |
Description | EVAL BOARD FOR LT1425 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1425 - 2 Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | ±15V | |
Current - Output | - | |
Voltage - Input | 5V ~ 15V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT1425 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 692,17000 Kč | 3 692,17 Kč |
| Unit Price without VAT: | 3 692,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 467,52570 Kč |


