


LT1425IS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1425IS#TRPBFTR-ND - Tape & Reel (TR) 505-LT1425IS#TRPBFCT-ND - Cut Tape (CT) 505-LT1425IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1425IS#TRPBF |
Description | IC REG FLYBACK 135MA 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 135mA (Switch) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1425IS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 285kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,96000 Kč | 291,96 Kč |
| 10 | 202,37500 Kč | 2 023,75 Kč |
| 25 | 179,03440 Kč | 4 475,86 Kč |
| 100 | 152,64620 Kč | 15 264,62 Kč |
| 250 | 149,19228 Kč | 37 298,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 149,19188 Kč | 372 979,70 Kč |
| Unit Price without VAT: | 291,96000 Kč |
|---|---|
| Unit Price with VAT: | 353,27160 Kč |



