DC159A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC159A-A

DigiKey Part Number
DC159A-A-ND
Manufacturer
Manufacturer Product Number
DC159A-A
Description
EVAL BOARD FOR LT1425
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1425 - 2 Isolated Outputs DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
2 Isolated Outputs
Power - Output
-
Voltage - Output
±5V
Current - Output
-
Voltage - Input
5V ~ 15V
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT1425
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 692,17000 Kč3 692,17 Kč
Manufacturers Standard Package
Unit Price without VAT:3 692,17000 Kč
Unit Price with VAT:4 467,52570 Kč