LTC6102 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1113A

DigiKey Part Number
505-DC1113A-ND
Manufacturer
Manufacturer Product Number
DC1113A
Description
EVAL BOARD FOR LTC6102
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC6102 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Open Drain
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
1mA
Current - Supply (Main IC)
420µA
Voltage - Supply, Single/Dual (±)
4V ~ 60V
Utilized IC / Part
LTC6102
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 480,78000 Kč1 480,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 480,78000 Kč
Unit Price with VAT:1 791,74380 Kč