
AD8411AR-EVALZ | |
|---|---|
DigiKey Part Number | 505-AD8411AR-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8411AR-EVALZ |
Description | EVAL BOARD FOR AD8411A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8411A - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 2.7MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 7.8mA | |
Voltage - Supply, Single/Dual (±) | 2.9V ~ 5.5V | |
Utilized IC / Part | AD8411A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,61000 Kč | 656,61 Kč |
| Unit Price without VAT: | 656,61000 Kč |
|---|---|
| Unit Price with VAT: | 794,49810 Kč |


