


DAC8412FPCZ-REEL | |
|---|---|
DigiKey Part Number | DAC8412FPCZ-REELTR-ND - Tape & Reel (TR) DAC8412FPCZ-REELCT-ND - Cut Tape (CT) DAC8412FPCZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8412FPCZ-REEL |
Description | IC DAC 12BIT V-OUT 28PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8412FPCZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V, -15V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), -1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 249,73000 Kč | 2 249,73 Kč |
| 10 | 1 887,40500 Kč | 18 874,05 Kč |
| 25 | 1 867,53680 Kč | 46 688,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1 607,42629 Kč | 1 205 569,72 Kč |
| Unit Price without VAT: | 2 249,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 722,17330 Kč |



