ADZS-U4050LF-EZKIT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3
Unit Price: 12 712,19000 Kč
Datasheet
ADuCM4050 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADuCM4050 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Lowest Power Edge Nodes: Structural Health Monitoring
Complete Motion Control Sychronization for Industrial Automation

ADZS-U4050LF-EZKIT

DigiKey Part Number
ADZS-U4050LF-EZKIT-ND
Manufacturer
Manufacturer Product Number
ADZS-U4050LF-EZKIT
Description
ADUCM4050 EVAL BRD
Customer Reference
Detailed Description
ADuCM4050 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
-
Utilized IC / Part
ADuCM4050
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes