



EV-COG-AD4050LZ | |
|---|---|
DigiKey Part Number | 505-EV-COG-AD4050LZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-COG-AD4050LZ |
Description | ADUCM4050 EVAL BRD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADuCM4050 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | ADuCM4050 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | CrossCore Embedded Studio, IAR EW, Keil MDK | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 712,19000 Kč | 12 712,19 Kč |
| Unit Price without VAT: | 12 712,19000 Kč |
|---|---|
| Unit Price with VAT: | 15 381,74990 Kč |

