
ADZS-SC589-EZBRD | |
|---|---|
DigiKey Part Number | ADZS-SC589-EZBRD-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-SC589-EZBRD |
Description | EZ-BOARD ADSP-SC589 EVAL BRD |
Customer Reference | |
Detailed Description | ADSP-SC589 EZ-Board™ SHARC® ARM® Cortex®-A5 DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | ARM® Cortex®-A5 | |
Platform | ||
Utilized IC / Part | ADSP-SC589 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |


