



ADXRS646BBGZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXRS646BBGZ-RLTR-ND - Tape & Reel (TR) 505-ADXRS646BBGZ-RLCT-ND - Cut Tape (CT) 505-ADXRS646BBGZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXRS646BBGZ-RL |
Description | IC GYROSCOPE YAW RATE 32CBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±250 1kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS646BBGZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±250 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 9 | |
Bandwidth | 1kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 5.75V ~ 6.25V | |
Current - Supply | 4 mA | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 816,67000 Kč | 2 816,67 Kč |
| 5 | 2 688,08000 Kč | 13 440,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 241,19298 Kč | 1 120 596,49 Kč |
| Unit Price without VAT: | 2 816,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 408,17070 Kč |


