ADXL377BCPZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 235,27688 Kč
Datasheet
Accelerometer X, Y, Z Axis ±200g 0.5Hz ~ 1.3kHz (X,Y), 0.5Hz ~ 1kHz (Z) 16-LFCSP-LQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±200g 0.5Hz ~ 1.3kHz (X,Y), 0.5Hz ~ 1kHz (Z) 16-LFCSP-LQ (3x3)
MEMS OIS Solution for Phone Cameras

ADXL377BCPZ-RL

DigiKey Part Number
ADXL377BCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXL377BCPZ-RL
Description
ACCEL 200G ANALOG 16LFCSP
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±200g 0.5Hz ~ 1.3kHz (X,Y), 0.5Hz ~ 1kHz (Z) 16-LFCSP-LQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADXL377BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±200g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
6.5
Bandwidth
0.5Hz ~ 1.3kHz (X,Y), 0.5Hz ~ 1kHz (Z)
Output Type
Analog Voltage
Voltage - Supply
1.8V ~ 3.6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-LQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types