



ADXL372BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL372BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL372BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL372BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL372BCCZ-RL7 |
Description | ACCELEROMETER 200G SPI 16LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±200g 3.2kHz 16-LGA (3x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL372BCCZ-RL7 Models |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-TFLGA |
Acceleration Range ±200g | Supplier Device Package 16-LGA (3x3.25) |
Sensitivity (LSB/g) 10 | Base Product Number |
Bandwidth 3.2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,95000 Kč | 381,95 Kč |
| 5 | 348,06200 Kč | 1 740,31 Kč |
| 10 | 335,42200 Kč | 3 354,22 Kč |
| 25 | 320,33720 Kč | 8 008,43 Kč |
| 50 | 310,01860 Kč | 15 500,93 Kč |
| 100 | 300,55280 Kč | 30 055,28 Kč |
| 500 | 300,38688 Kč | 150 193,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 270,47972 Kč | 405 719,58 Kč |
| Unit Price without VAT: | 381,95000 Kč |
|---|---|
| Unit Price with VAT: | 462,15950 Kč |












