



ADXL354CEZ-RL7 | |
|---|---|
DigiKey Part Number | ADXL354CEZ-RL7TR-ND - Tape & Reel (TR) ADXL354CEZ-RL7CT-ND - Cut Tape (CT) ADXL354CEZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL354CEZ-RL7 |
Description | ACCELEROMETER 2-8G ANALOG 14CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 8g 1.5kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL354CEZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 8g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 400 (±2g) ~ 100 (±8g) | |
Bandwidth | 1.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Standby Mode | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 352,27000 Kč | 1 352,27 Kč |
| 5 | 1 249,67400 Kč | 6 248,37 Kč |
| 10 | 1 211,45900 Kč | 12 114,59 Kč |
| 25 | 1 209,57720 Kč | 30 239,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 047,78802 Kč | 523 894,01 Kč |
| Unit Price without VAT: | 1 352,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 636,24670 Kč |






