Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
MEMS OIS Solution for Phone Cameras

ADXL346ACCZ-RL7

DigiKey Part Number
505-ADXL346ACCZ-RL7TR-ND - Tape & Reel (TR)
505-ADXL346ACCZ-RL7CT-ND - Cut Tape (CT)
505-ADXL346ACCZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL346ACCZ-RL7
Description
ACCEL 2-16G I2C/SPI 16LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADXL346ACCZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
256 (±2g) ~ 32 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.05Hz ~ 1.6kHz
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 2.75V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,56000 Kč150,56 Kč
5135,60600 Kč678,03 Kč
10130,08300 Kč1 300,83 Kč
25123,47680 Kč3 086,92 Kč
50118,97040 Kč5 948,52 Kč
100114,83810 Kč11 483,81 Kč
500106,51698 Kč53 258,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500101,72271 Kč152 584,07 Kč
Manufacturers Standard Package
Unit Price without VAT:150,56000 Kč
Unit Price with VAT:182,17760 Kč