ADXL337BCPZ-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 170,92000 Kč
Datasheet
Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (3x3)
MEMS OIS Solution for Phone Cameras

ADXL337BCPZ-RL7

DigiKey Part Number
505-ADXL337BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXL337BCPZ-RL7
Description
ACCELEROMETER 3G ANALOG 16LFCSP
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADXL337BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±3g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
300
Bandwidth
1.6kHz (X,Y), 550Hz (Z)
Output Type
Analog Voltage
Voltage - Supply
1.8V ~ 3.6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-LQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types