Accelerometer X, Y, Z Axis 1.6kHz (X,Y), 550Hz (Z) 12-LFCSP-SS (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADXL316WBCSZ

DigiKey Part Number
505-ADXL316WBCSZ-ND
Manufacturer
Manufacturer Product Number
ADXL316WBCSZ
Description
ACCELEROMETER ANALOG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis 1.6kHz (X,Y), 550Hz (Z) 12-LFCSP-SS (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADXL316WBCSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Analog
Axis
X, Y, Z
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
57
Bandwidth
1.6kHz (X,Y), 550Hz (Z)
Output Type
Analog Voltage
Voltage - Supply
1.8V ~ 3.6V
Features
Adjustable Bandwidth, Standby Mode
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-LQFN Exposed Pad, CSP
Supplier Device Package
12-LFCSP-SS (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1254,71000 Kč254,71 Kč
10199,77500 Kč1 997,75 Kč
25186,05080 Kč4 651,27 Kč
100170,97200 Kč17 097,20 Kč
300162,56090 Kč48 768,27 Kč
500159,45126 Kč79 725,63 Kč
1 000155,88579 Kč155 885,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:254,71000 Kč
Unit Price with VAT:308,19910 Kč