Accelerometer X Axis ±1.5g, 3g, 6g, 12g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X Axis ±1.5g, 3g, 6g, 12g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5)
MEMS OIS Solution for Phone Cameras

ADXL312WACPZ-RL

DigiKey Part Number
ADXL312WACPZ-RLTR-ND - Tape & Reel (TR)
ADXL312WACPZ-RLCT-ND - Cut Tape (CT)
ADXL312WACPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL312WACPZ-RL
Description
ACCEL 1.5-12G I2C/SPI 32LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±1.5g, 3g, 6g, 12g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL312WACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X
Acceleration Range
±1.5g, 3g, 6g, 12g
Sensitivity (LSB/g)
345 (±1.5g ) ~ 43 (±12g)
Sensitivity (mV/g)
-
Bandwidth
3.125Hz ~ 1.6kHz
Output Type
I2C, SPI
Voltage - Supply
2V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-LQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 262
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1246,52000 Kč246,52 Kč
5223,46000 Kč1 117,30 Kč
10214,89400 Kč2 148,94 Kč
25204,66320 Kč5 116,58 Kč
50197,66680 Kč9 883,34 Kč
100191,24770 Kč19 124,77 Kč
500184,40864 Kč92 204,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000165,01320 Kč660 052,80 Kč
Manufacturers Standard Package
Unit Price without VAT:246,52000 Kč
Unit Price with VAT:298,28920 Kč