


ADXL312WACPZ | |
|---|---|
DigiKey Part Number | 505-ADXL312WACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL312WACPZ |
Description | ACCEL 1.5-12G I2C/SPI 32LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g, 12g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL312WACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±1.5g, 3g, 6g, 12g | |
Sensitivity (LSB/g) | 345 (±1.5g ) ~ 43 (±12g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-LQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 5 | 223,46000 Kč | 1 117,30 Kč |
| 10 | 214,89400 Kč | 2 148,94 Kč |
| 25 | 204,66320 Kč | 5 116,58 Kč |
| 60 | 195,92183 Kč | 11 755,31 Kč |
| 120 | 189,64867 Kč | 22 757,84 Kč |
| 540 | 177,76285 Kč | 95 991,94 Kč |
| 1 020 | 173,36587 Kč | 176 833,19 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |



