Video Interface 10 b I2C 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7282AWBCPZ

DigiKey Part Number
ADV7282AWBCPZ-ND
Manufacturer
Manufacturer Product Number
ADV7282AWBCPZ
Description
10-BIT SD DIFF VIDEO DECODER W/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Interface 10 b I2C 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADV7282AWBCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Video
Data Interface
I2C
Resolution (Bits)
10 b
Number of ADCs / DACs
1 / 0
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.71V ~ 1.89V
Voltage - Supply, Digital
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 281
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1459,23000 Kč459,23 Kč
10367,59100 Kč3 675,91 Kč
55329,17618 Kč18 104,69 Kč
110318,11209 Kč34 992,33 Kč
275306,43105 Kč84 268,54 Kč
550299,39064 Kč164 664,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:459,23000 Kč
Unit Price with VAT:555,66830 Kč