32 WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7280ABCPZ-M

DigiKey Part Number
505-ADV7280ABCPZ-M-ND
Manufacturer
Manufacturer Product Number
ADV7280ABCPZ-M
Description
10-BIT SD VIDEO DECODER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Interface 10 b I2C, Serial 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADV7280ABCPZ-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Video
Data Interface
I2C, Serial
Resolution (Bits)
10 b
Number of ADCs / DACs
1 / 0
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.71V ~ 1.89V
Voltage - Supply, Digital
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1326,24000 Kč326,24 Kč
10228,01300 Kč2 280,13 Kč
74178,88946 Kč13 237,82 Kč
148173,47000 Kč25 673,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:326,24000 Kč
Unit Price with VAT:394,75040 Kč