


ADV7180WBSTZ | |
|---|---|
DigiKey Part Number | ADV7180WBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7180WBSTZ |
Description | IC VIDEO DECODER 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 64-LQFP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7180WBSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,01000 Kč | 501,01 Kč |
| 10 | 360,13100 Kč | 3 601,31 Kč |
| 40 | 307,64800 Kč | 12 305,92 Kč |
| 120 | 303,37750 Kč | 36 405,30 Kč |
| Unit Price without VAT: | 501,01000 Kč |
|---|---|
| Unit Price with VAT: | 606,22210 Kč |




