


ADV7180KST48Z | |
|---|---|
DigiKey Part Number | 505-ADV7180KST48Z-ND |
Manufacturer | |
Manufacturer Product Number | ADV7180KST48Z |
Description | IC VIDEO DECODER 48LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 48-LQFP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7180KST48Z Models |
Category | Control Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LQFP |
Function Decoder | Supplier Device Package 48-LQFP (7x7) |
Applications Professional Video | Base Product Number |
Standards ITU-R BT.656, NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,29000 Kč | 348,29 Kč |
| 10 | 276,00200 Kč | 2 760,02 Kč |
| 69 | 242,73087 Kč | 16 748,43 Kč |
| 138 | 234,55333 Kč | 32 368,36 Kč |
| 276 | 227,82518 Kč | 62 879,75 Kč |
| 552 | 222,28638 Kč | 122 702,08 Kč |
| Unit Price without VAT: | 348,29000 Kč |
|---|---|
| Unit Price with VAT: | 421,43090 Kč |




