


ADV7180BSTZ-REEL | |
|---|---|
DigiKey Part Number | ADV7180BSTZ-REELTR-ND - Tape & Reel (TR) ADV7180BSTZ-REELCT-ND - Cut Tape (CT) ADV7180BSTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7180BSTZ-REEL |
Description | IC VIDEO DECODER 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 64-LQFP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7180BSTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,20000 Kč | 489,20 Kč |
| 10 | 350,75600 Kč | 3 507,56 Kč |
| 25 | 314,68080 Kč | 7 867,02 Kč |
| 100 | 293,12130 Kč | 29 312,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 293,12125 Kč | 439 681,87 Kč |
| Unit Price without VAT: | 489,20000 Kč |
|---|---|
| Unit Price with VAT: | 591,93200 Kč |




