8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM7703-8BRIZ

DigiKey Part Number
505-ADUM7703-8BRIZ-ND
Manufacturer
Manufacturer Product Number
ADUM7703-8BRIZ
Description
+/- 250MV LOW POWER ISO ADC WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78.1k Serial 8-SOIC-IC
Datasheet
 Datasheet
EDA/CAD Models
ADUM7703-8BRIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78.1k
Data Interface
Serial
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 20V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1267,55000 Kč267,55 Kč
10184,41900 Kč1 844,19 Kč
80141,65600 Kč11 332,48 Kč
160132,87813 Kč21 260,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,55000 Kč
Unit Price with VAT:323,73550 Kč