General Purpose Digital Isolator 1000Vrms 2 Channel 25Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM7240CRZ

DigiKey Part Number
505-ADUM7240CRZ-ND
Manufacturer
Manufacturer Product Number
ADUM7240CRZ
Description
DGTL ISOLTR 1KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 2 Channel 25Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM7240CRZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
15kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tube
Pulse Width Distortion (Max)
5ns
Part Status
Active
Rise / Fall Time (Typ)
2ns, 2ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/0
Supplier Device Package
8-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL 511-3ENVE Corp/Isolation Products788390-IL511-3E-ND145,73000 KčSimilar
SI8423AB-D-ISSkyworks Solutions Inc.741SI8423AB-D-IS-ND50,19000 KčSimilar
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1066,66900 Kč666,69 Kč
9855,46684 Kč5 435,75 Kč
19653,26209 Kč10 439,37 Kč
29452,15789 Kč15 334,42 Kč
58850,53804 Kč29 716,37 Kč
1 07849,35835 Kč53 208,30 Kč
2 54847,99411 Kč122 288,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč