
ADUM6404ARIZ | |
|---|---|
DigiKey Part Number | 505-ADUM6404ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6404ARIZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6404ARIZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 0/4 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,94000 Kč | 373,94 Kč |
| 10 | 297,10700 Kč | 2 971,07 Kč |
| 37 | 271,09892 Kč | 10 030,66 Kč |
| 111 | 255,54000 Kč | 28 364,94 Kč |
| 259 | 246,42587 Kč | 63 824,30 Kč |
| 518 | 240,42486 Kč | 124 540,08 Kč |
| Unit Price without VAT: | 373,94000 Kč |
|---|---|
| Unit Price with VAT: | 452,46740 Kč |




