Parametric Equivalent

ADUM5212CRSZ | |
|---|---|
DigiKey Part Number | ADUM5212CRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5212CRSZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 100Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5212CRSZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 0/2 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5212CRSZ-RL7 | Analog Devices Inc. | 0 | ADUM5212CRSZ-RL7TR-ND | 132,32352 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 10 | 166,93400 Kč | 1 669,34 Kč |
| 66 | 145,57652 Kč | 9 608,05 Kč |
| 132 | 140,17121 Kč | 18 502,60 Kč |
| 264 | 135,72265 Kč | 35 830,78 Kč |
| 528 | 132,06072 Kč | 69 728,06 Kč |
| 1 056 | 129,04703 Kč | 136 273,66 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |


