Parametric Equivalent

ADUM5212CRSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM5212CRSZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM5212CRSZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 100Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5212CRSZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 0/2 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5212CRSZ | Analog Devices Inc. | 0 | ADUM5212CRSZ-ND | 213,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 132,32352 Kč | 66 161,76 Kč |
| 1 000 | 129,26306 Kč | 129 263,06 Kč |
| 1 500 | 127,73055 Kč | 191 595,82 Kč |
| Unit Price without VAT: | 132,32352 Kč |
|---|---|
| Unit Price with VAT: | 160,11146 Kč |


