Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5010ARSZ-RL7

DigiKey Part Number
ADUM5010ARSZ-RL7TR-ND - Tape & Reel (TR)
ADUM5010ARSZ-RL7CT-ND - Cut Tape (CT)
ADUM5010ARSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5010ARSZ-RL7
Description
DC DC CONVERTER 3.15-5.25V 150MW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ADUM5010ARSZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 mW
Mfr
Voltage - Isolation
2.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
OTP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
20-SSOP (0.209", 5.30mm Width)
Voltage - Input (Min)
3V
Size / Dimension
0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
20-SSOP
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
576,81000 Kč384,05 Kč
1075,55100 Kč755,51 Kč
2573,94640 Kč1 848,66 Kč
5072,74960 Kč3 637,48 Kč
10071,56750 Kč7 156,75 Kč
25070,03336 Kč17 508,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,89444 Kč34 447,22 Kč
1 00067,77146 Kč67 771,46 Kč
1 50067,12277 Kč100 684,15 Kč
2 50066,31345 Kč165 783,62 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč