
ADUM4121-1TRIZ-EPR | |
|---|---|
DigiKey Part Number | ADUM4121-1TRIZ-EPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM4121-1TRIZ-EPR |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4121-1TRIZ-EPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 42ns, 53ns | |
Pulse Width Distortion (Max) | 13ns | |
Rise / Fall Time (Typ) | 18ns, 18ns | |
Current - Output High, Low | - | |
Current - Peak Output | 2.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 7.5V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 113,40687 Kč | 170 110,30 Kč |
| Unit Price without VAT: | 113,40687 Kč |
|---|---|
| Unit Price with VAT: | 137,22231 Kč |


