2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4121-1TRIZ-EP

DigiKey Part Number
ADUM4121-1TRIZ-EP-ND
Manufacturer
Manufacturer Product Number
ADUM4121-1TRIZ-EP
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4121-1TRIZ-EP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
42ns, 53ns
Pulse Width Distortion (Max)
13ns
Rise / Fall Time (Typ)
18ns, 18ns
Current - Output High, Low
-
Current - Peak Output
2.3A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
7.5V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC-IC
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
10182,89300 Kč1 828,93 Kč
80158,19100 Kč12 655,28 Kč
160152,68038 Kč24 428,86 Kč
320148,14416 Kč47 406,13 Kč
560145,07480 Kč81 241,89 Kč
1 040142,19724 Kč147 885,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč