ADUM3474WCRSZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 27,81348 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 25,36022 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 33,22121 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3474WCRSZ-RL7

DigiKey Part Number
ADUM3474WCRSZ-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM3474WCRSZ-RL7
Description
DGTL ISOLTR 2.5KV 4CH GP 20-SSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3474WCRSZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
0/4
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
8ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Grade
Automotive
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500186,45804 Kč93 229,02 Kč
1 000182,42600 Kč182 426,00 Kč
Manufacturers Standard Package
Unit Price without VAT:186,45804 Kč
Unit Price with VAT:225,61423 Kč