
EVAL-ADUM3471EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADUM3471EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM3471EBZ |
Description | EVALUATION MODULE FOR ADUM3471 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | 2 Independent ADuM347x Circuits | |
Secondary Attributes | 3.3V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 768,24000 Kč | 1 768,24 Kč |
| Unit Price without VAT: | 1 768,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 139,57040 Kč |


