Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM3473ARSZ | |
|---|---|
DigiKey Part Number | 505-ADUM3473ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3473ARSZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3473ARSZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 1/3 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3473ARSZ-RL7 | Analog Devices Inc. | 0 | ADUM3473ARSZ-RL7TR-ND | 35,84382 Kč | Parametric Equivalent |
| ADUM3473WARSZ | Analog Devices Inc. | 0 | 505-ADUM3473WARSZ-ND | 47,03985 Kč | Parametric Equivalent |
| ADUM3473WARSZ-RL7 | Analog Devices Inc. | 0 | ADUM3473WARSZ-RL7-ND | 42,80578 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 130,83985 Kč | 8 635,43 Kč |
| Unit Price without VAT: | 130,83985 Kč |
|---|---|
| Unit Price with VAT: | 158,31622 Kč |



