
ADUM342E1BRQZ | |
|---|---|
DigiKey Part Number | 505-ADUM342E1BRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM342E1BRQZ |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM342E1BRQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 98 | 61,62694 Kč | 6 039,44 Kč |
| 196 | 59,21862 Kč | 11 606,85 Kč |
| 294 | 58,01306 Kč | 17 055,84 Kč |
| 588 | 56,24393 Kč | 33 071,43 Kč |
| 1 078 | 54,95555 Kč | 59 242,08 Kč |
| 2 548 | 53,46587 Kč | 136 231,04 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |








