
ADUM3402BRWZ | |
|---|---|
DigiKey Part Number | ADUM3402BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3402BRWZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3402BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,45000 Kč | 173,45 Kč |
| 10 | 116,32200 Kč | 1 163,22 Kč |
| 47 | 93,03213 Kč | 4 372,51 Kč |
| 141 | 81,28582 Kč | 11 461,30 Kč |
| 282 | 75,40454 Kč | 21 264,08 Kč |
| 517 | 74,20104 Kč | 38 361,94 Kč |
| Unit Price without VAT: | 173,45000 Kč |
|---|---|
| Unit Price with VAT: | 209,87450 Kč |





