
ADUM3166BRSZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM3166BRSZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM3166BRSZ-RL |
Description | DGTL ISO 3.75KV 1CH RS232 20SSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RS232, USB Digital Isolator 3750Vrms 1 Channel 480Mbps 40kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3166BRSZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS232, USB | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 77ns, 77ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 675ps, 675ps (Min) | |
Voltage - Supply | 3V ~ 3.6V, 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 146,83243 Kč | 220 248,64 Kč |
| Unit Price without VAT: | 146,83243 Kč |
|---|---|
| Unit Price with VAT: | 177,66724 Kč |


