
ADUM3166BRSZ | |
|---|---|
DigiKey Part Number | 505-ADUM3166BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3166BRSZ |
Description | DGTL ISO 3.75KV 1CH RS232 20SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RS232, USB Digital Isolator 3750Vrms 1 Channel 480Mbps 40kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3166BRSZ Models |
Category | Common Mode Transient Immunity (Min) 40kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 77ns, 77ns |
Part Status Active | Rise / Fall Time (Typ) 675ps, 675ps (Min) |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 3.6V, 3V ~ 5.5V |
Type RS232, USB | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 10 | 196,22600 Kč | 1 962,26 Kč |
| 66 | 171,71591 Kč | 11 333,25 Kč |
| 132 | 165,51356 Kč | 21 847,79 Kč |
| 264 | 160,40803 Kč | 42 347,72 Kč |
| 528 | 156,20642 Kč | 82 476,99 Kč |
| 1 056 | 152,74852 Kč | 161 302,44 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |







