
ADUM1441ARQZ | |
|---|---|
DigiKey Part Number | 505-ADUM1441ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1441ARQZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1441ARQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 115,09000 Kč | 1 150,90 Kč |
| 98 | 97,20571 Kč | 9 526,16 Kč |
| 196 | 93,68429 Kč | 18 362,12 Kč |
| 294 | 91,91983 Kč | 27 024,43 Kč |
| 588 | 89,33293 Kč | 52 527,76 Kč |
| 1 078 | 87,44927 Kč | 94 270,31 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |







